Siemens Inverter Drive, 750 W, 3 Phase, SINAMICS G115D Series 480V 2.6 A
- RS Stock No.:
- 241-4733
- Mfr. Part No.:
- 6SL3520-3XH20-7AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP146,148.19
(exc. VAT)
PHP163,685.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP146,148.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 241-4733
- Mfr. Part No.:
- 6SL3520-3XH20-7AF0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.6A | |
| Series | SINAMICS G115D | |
| Mount Type | Panel | |
| IP Rating | IP65, IP66 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, C-Tick (RCM), EAC, KCC, REACH, SEMI F47 | |
| Overall Width | 380mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 750W | ||
Number of Phases 3 | ||
Maximum Output Current 2.6A | ||
Series SINAMICS G115D | ||
Mount Type Panel | ||
IP Rating IP65, IP66 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, C-Tick (RCM), EAC, KCC, REACH, SEMI F47 | ||
Overall Width 380mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 129mm | ||
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 2.6 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 2.6 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 2.6 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 4.4 A
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
