Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A
- RS Stock No.:
- 239-2094
- Mfr. Part No.:
- 6SL3520-2XH64-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP200,553.13
(exc. VAT)
PHP224,619.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP200,553.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-2094
- Mfr. Part No.:
- 6SL3520-2XH64-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 20.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| IP Rating | IP65, IP66 | |
| Overall Length | 240mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 425mm | |
| Standards/Approvals | Low Voltage Directive 2014/35/EC, CE, cUL, EAC, EMC Directive 2014/30/EC, KCC, RCM (C-Tick), REACH, RoHS, SEMI F47, UL, WEEE Directive | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Maximum Output Current 20.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
IP Rating IP65, IP66 | ||
Overall Length 240mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Overall Width 425mm | ||
Standards/Approvals Low Voltage Directive 2014/35/EC, CE, cUL, EAC, EMC Directive 2014/30/EC, KCC, RCM (C-Tick), REACH, RoHS, SEMI F47, UL, WEEE Directive | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 20.4 A
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
