RS Better World

Siemens Inverter Drive, 5.5 kW, 3 Phase, SINAMICS G115D Series 480V 26.4 A

Subtotal (1 unit)*

PHP250,829.10

(exc. VAT)

PHP280,928.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP250,829.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-2068
Mfr. Part No.:
6SL3520-2XH25-5AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

5.5kW

Number of Phases

3

Maximum Output Current

26.4A

Series

SINAMICS G115D

Mount Type

Wall

IP Rating

IP66, IP65

Overall Length

240mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Compatible Motor Type

3 Phase AC Motors

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Overall Width

425mm

Standards/Approvals

RoHS, CE, cUL, EAC, EMC Directive 2014/30/EC, KCC, Low Voltage Directive 2014/35/EC, RCM (C-Tick), REACH, SEMI F47, UL, WEEE Directive

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

169mm

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSC frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

PROFINET, Ethernet/IP communication

Air cooled by integrated fan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy