Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 13.2 A, SINAMICS G115D Series
- RS Stock No.:
- 239-2033
- Mfr. Part No.:
- 6SL3520-2XE45-5AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
PHP179,822.39
(exc. VAT)
PHP201,401.08
(inc. VAT)
Temporarily out of stock - back order for despatch 10/01/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP179,822.39 |
**price indicative
- RS Stock No.:
- 239-2033
- Mfr. Part No.:
- 6SL3520-2XE45-5AB0
- Manufacturer:
- Siemens
Related links
- Siemens Inverter Drive 3 Phase 13.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 11.8 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 11.88 A, SINAMICS G115D Series
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick