RS Better World

Siemens Inverter Drive, 5.5 kW, 3 Phase, SINAMICS G115D Series 480V 26.4 A

Subtotal (1 unit)*

PHP251,634.41

(exc. VAT)

PHP281,830.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP251,634.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-1890
Mfr. Part No.:
6SL3520-2XB05-5AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

5.5kW

Number of Phases

3

Maximum Output Current

26.4A

Series

SINAMICS G115D

Mount Type

Wall

Overall Length

180mm

IP Rating

IP65, IP66

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-30°C

Compatible Motor Type

3 Phase AC Motors

Maximum Operating Temperature

55°C

Standards/Approvals

CE, cUL, EAC, EMC Directive 2014/30/EC, KCC, Low Voltage Directive 2014/35/EC, RCM (C-Tick), REACH, RoHS, SEMI F47, UL, WEEE Directive

Overall Width

425mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

169mm

COO (Country of Origin):
GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe

User friendly modular solution

No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements

Versatile, robust and reliable system

New design for quick and easy installation, cabling and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy