Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480V 38 A
- RS Stock No.:
- 239-0581
- Mfr. Part No.:
- 6SL3520-0XE47-5AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP290,964.67
(exc. VAT)
PHP325,880.43
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP290,964.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0581
- Mfr. Part No.:
- 6SL3520-0XE47-5AF0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 38A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| IP Rating | IP66, IP65 | |
| Overall Length | 180mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 38°C | |
| Standards/Approvals | cUL, C-Tick (RCM), CE, UL, SEMI F47, REACH, KCC, EAC | |
| Overall Width | 425mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 38A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
IP Rating IP66, IP65 | ||
Overall Length 180mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 38°C | ||
Standards/Approvals cUL, C-Tick (RCM), CE, UL, SEMI F47, REACH, KCC, EAC | ||
Overall Width 425mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 38 A
- Siemens Inverter Drive 1 SINAMICS G115D Series 480V 38 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 19 A
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
