Siemens Inverter Drive, 7.5 kW, 1, 3 Phase, SINAMICS G115D Series 480V 38 A
- RS Stock No.:
- 238-8647
- Mfr. Part No.:
- 6SL3520-1XH07-5AB0
- Manufacturer:
- Siemens
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-8647
- Mfr. Part No.:
- 6SL3520-1XH07-5AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 7.5kW | |
| Number of Phases | 1, 3 | |
| Maximum Output Current | 38A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| Overall Length | 240mm | |
| IP Rating | IP65, IP66 | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL | |
| Overall Width | 425mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 7.5kW | ||
Number of Phases 1, 3 | ||
Maximum Output Current 38A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
Overall Length 240mm | ||
IP Rating IP65, IP66 | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL | ||
Overall Width 425mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 38 A
- Siemens Inverter Drive 1 SINAMICS G115D Series 480V 38 A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
