Omron Inverter Drive, 315 kW, 3 Phase, 400 V ac, 170 A, Q2A Series
- RS Stock No.:
- 215-8203
- Mfr. Part No.:
- Q2-FIA4170-SE
- Manufacturer:
- Omron
Price Each**
PHP49,276.95
(exc. VAT)
PHP55,190.18
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP49,276.95 |
**price indicative
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw