ABB Inverter Drive, 1.5 kW, 3 Phase, ACS480 Series 480V 4 A
- RS Stock No.:
- 180-9651
- Mfr. Part No.:
- ACS480-04-04A1-4
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP47,777.60
(exc. VAT)
PHP53,510.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP47,777.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 180-9651
- Mfr. Part No.:
- ACS480-04-04A1-4
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 1.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 4A | |
| Series | ACS480 | |
| Mount Type | Wall Mount | |
| IP Rating | IP20 | |
| Overall Length | 73mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | AC Motor | |
| Drive Type | AC | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 208mm | |
| Standards/Approvals | IEC | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 223mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 1.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 4A | ||
Series ACS480 | ||
Mount Type Wall Mount | ||
IP Rating IP20 | ||
Overall Length 73mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type AC Motor | ||
Drive Type AC | ||
Maximum Operating Temperature 50°C | ||
Overall Width 208mm | ||
Standards/Approvals IEC | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 223mm | ||
- COO (Country of Origin):
- CN
ABB ACS480 Series Inverter Drive, 1.5kW Power, 380V Minimum Supply Voltage - ACS480-04-04A1-4
Features and Benefits:
• 3-phase 380V to 480V compatibility for wide supply ranges
• 4A maximum current capacity for moderate load control
• 63Hz maximum output frequency for extended speed range
• Rated for 50°C ambient to support warm environments
Applications
• Ideal for pump systems with variable flow requirements
• Used with fans requiring adjustable rotational speed
• Can be used for small compressor motor control
What mounting arrangement is required?
Which motor types can be driven?
What ingress protection does the enclosure provide?
What voltage range must the supply meet?
Related links
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 4 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 38 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 17 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 3.3 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 50 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 12.6 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 5.6 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 2.6 A