RS Better World

Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, Altivar Process ATV900 Series 480V 106 A

N

Subtotal (1 unit)*

PHP1,080,084.84

(exc. VAT)

PHP1,209,695.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,080,084.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-369
Mfr. Part No.:
ATV950D55N4R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

55kW

Number of Phases

3

Maximum Output Current

106A

Series

Altivar Process ATV900

Mount Type

Wall Mount

Overall Length

1.25m

IP Rating

IP55

Output Frequency

599kHz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Maximum Operating Temperature

50°C

Overall Width

345mm

Standards/Approvals

UL 508C

Better World Claim

Saves Energy

Product Condition

Refurbished

Better World Product

Yes

Overall Depth

375mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive designed for industrial applications, providing efficient control of synchronous and asynchronous motors while ensuring optimal performance tailored to various operational demands.

Integrated EMC filter enhances operational reliability

Supports multiple communication protocols including EtherNet/IP and Modbus

Capable of delivering a continuous output current of 106 A for normal duty

Compact design with a mounting mode suited for wall installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy