RS Better World

Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, Altivar Process ATV600 Series 480V 145 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,233,197.39

(exc. VAT)

PHP1,381,181.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,233,197.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-343
Mfr. Part No.:
ATV650D75N4ER
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

75kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

145A

Series

Altivar Process ATV600

Mount Type

Wall Mount

IP Rating

IP55

Overall Length

1.25m

Minimum Supply Voltage

400V

Output Frequency

500kHz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

50°C

Overall Width

345mm

Standards/Approvals

IEC 61800-5-1

Product Condition

Refurbished

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

436mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive offers Advanced control for asynchronous and synchronous motors, ensuring optimal performance and energy efficiency in various applications. Its robust design and integrated features make it Ideal for process and utility environments.

Range of product includes variable speed drives for efficient motor control

Designed for both asynchronous and synchronous motors, enhancing versatility

IP55 protection ensures durability in harsh environments

Integrated EMC filter conforms to IEC standards, reducing electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy