Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, ATV340 Series 480V 145 A
- RS Stock No.:
- 890-568
- Mfr. Part No.:
- ATV340D75N4ER
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP1,349,405.02
(exc. VAT)
PHP1,511,333.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,349,405.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 890-568
- Mfr. Part No.:
- ATV340D75N4ER
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 75kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 145A | |
| Series | ATV340 | |
| Mount Type | Wall Mount | |
| Overall Length | 908mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 0.599kHz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 618000-5-1 | |
| Overall Width | 271mm | |
| Better World Product | Yes | |
| Product Condition | Refurbished | |
| Better World Claim | Saves Energy | |
| Overall Depth | 309mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 75kW | ||
Number of Phases 3 | ||
Maximum Output Current 145A | ||
Series ATV340 | ||
Mount Type Wall Mount | ||
Overall Length 908mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 0.599kHz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 618000-5-1 | ||
Overall Width 271mm | ||
Better World Product Yes | ||
Product Condition Refurbished | ||
Better World Claim Saves Energy | ||
Overall Depth 309mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATV340 Series 480V 88 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV340 Series 480V 106 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV340 Series 480V 74.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV340 Series 480V 61.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 145 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 145 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 145 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar 212 Series 480V 16 A
