Mitsubishi Electric Inverter, 400 W, 1 Phase, FR-D800 Series 240V 2.5 A
- RS Stock No.:
- 807-332
- Mfr. Part No.:
- FR-D820S-0.4K-025-60
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
PHP17,698.52
(exc. VAT)
PHP19,822.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 38 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP17,698.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 807-332
- Mfr. Part No.:
- FR-D820S-0.4K-025-60
- Manufacturer:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Inverter | |
| Power Rating | 400W | |
| Number of Phases | 1 | |
| Maximum Output Current | 2.5A | |
| Series | FR-D800 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | Induction Motor | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Inverter | ||
Power Rating 400W | ||
Number of Phases 1 | ||
Maximum Output Current 2.5A | ||
Series FR-D800 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type Induction Motor | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Mitsubishi Electric Inverter 1 Phase, FR-D800 Series Series 240V 2.5 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series 240V 1.2 A
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series Series 480V 1.2 A
- Mitsubishi Electric Inverter 1 Phase, FR-D800 Series 240V 800 mA
- Mitsubishi Electric Inverter 3 Phase, FR-D800 Series Series 240V 800 mA
- Mitsubishi Electric Inverter 1 Phase, FR-D800 Series 240V 1.4 A
- Mitsubishi Electric Inverter 1 Phase, FR-D800 Series 240V 4.2 A
- Mitsubishi Electric Inverter 1 Phase, FR-D800 Series 240V 10 A
