Siemens AC Motor Drive, 5.5 kW, 3 Phase, SINAMICS G115D Series 480V 26.4 A
- RS Stock No.:
- 768-947
- Mfr. Part No.:
- 6SL3521-2XH65-5AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP272,169.02
(exc. VAT)
PHP304,829.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP272,169.02 |
*price indicative
- RS Stock No.:
- 768-947
- Mfr. Part No.:
- 6SL3521-2XH65-5AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 26.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| Overall Length | 240mm | |
| IP Rating | IP65, IP66 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Drive Type | AC | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 425mm | |
| Standards/Approvals | UL | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 26.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
Overall Length 240mm | ||
IP Rating IP65, IP66 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Compatible Motor Type 3 Phase AC Motors | ||
Drive Type AC | ||
Maximum Operating Temperature 55°C | ||
Overall Width 425mm | ||
Standards/Approvals UL | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 26.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 26.4 A
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
