Siemens AC Motor Drive, 5.5 kW, 3 Phase, SINAMICS G115D Series 480V 26.4 A
- RS Stock No.:
- 768-937
- Mfr. Part No.:
- 6SL3521-2XB05-5AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP250,904.98
(exc. VAT)
PHP281,013.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP250,904.98 |
*price indicative
- RS Stock No.:
- 768-937
- Mfr. Part No.:
- 6SL3521-2XB05-5AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 26.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| Overall Length | 180mm | |
| IP Rating | IP65, IP66 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Overall Width | 425mm | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 26.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
Overall Length 180mm | ||
IP Rating IP65, IP66 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Overall Width 425mm | ||
Overall Depth 169mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 26.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480V 26.4 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 8.2 A
- Siemens Inverter Drive 1 SINAMICS G115D Series 480V 26.4 A
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
