Siemens AC Motor Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A

This image is representative of the product range

Subtotal (1 unit)*

PHP255,408.21

(exc. VAT)

PHP286,057.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP255,408.21

*price indicative

RS Stock No.:
768-927
Mfr. Part No.:
6SL3521-3XL04-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

4kW

Number of Phases

3

Maximum Output Current

20.4A

Series

SINAMICS G115D

Mount Type

Wall Mount

IP Rating

IP65, IP66

Overall Length

240mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

AC

Minimum Operating Temperature

-30°C

Compatible Motor Type

3 Phase AC Motors

Maximum Operating Temperature

55°C

Standards/Approvals

SEMI F47

Overall Width

425mm

Overall Depth

169mm

COO (Country of Origin):
GB
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.

IP65/IP66 protection class

UL Type 4X compliance

Three‑phase operation

Voltage range of 380 to 480 V

Integrated PROFINET PN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy