Siemens AC Motor Drive, 30 kW, 3 Phase, 6SL4 Series 28.8V 94.5 A
- RS Stock No.:
- 768-831
- Mfr. Part No.:
- 6SL4113-2JA24-2FF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP1,012,346.09
(exc. VAT)
PHP1,133,827.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,012,346.09 |
*price indicative
- RS Stock No.:
- 768-831
- Mfr. Part No.:
- 6SL4113-2JA24-2FF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | 6SL4 | |
| Overall Length | 650mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 20.4V | |
| Maximum Supply Voltage | 28.8V | |
| Drive Type | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Compatible Motor Type | Sensorless Vector Control (SLV) | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 270mm | |
| Overall Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series 6SL4 | ||
Overall Length 650mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 20.4V | ||
Maximum Supply Voltage 28.8V | ||
Drive Type Rectangular | ||
Minimum Operating Temperature -25°C | ||
Compatible Motor Type Sensorless Vector Control (SLV) | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Overall Width 270mm | ||
Overall Depth 283mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 drive delivers flexible low- and high-overload performance with integrated braking. It provides reliable operation in demanding industrial environments, offers SIL3 safety, IP55 protection, and supports PROFINET and Modbus TCP communication.
Reduce energy consumption with the ultimate Clean Power technology in low harmonics and high efficiency motors control
It has an integrated braking chopper
The drive includes an IEC type cable gland
ATEX-certified input and Edge and Cloud connectivity
Related links
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
