Siemens AC Motor Drive, 30 kW, 3 Phase, 6SL4113-0JP16 Series 28.8V 94.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP268,479.02

(exc. VAT)

PHP300,696.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP268,479.02

*price indicative

RS Stock No.:
768-815
Mfr. Part No.:
6SL4113-0JP16-0FF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

94.5A

Series

6SL4113-0JP16

Overall Length

650mm

IP Rating

IP55

Minimum Supply Voltage

20.4V

Output Frequency

550Hz

Maximum Supply Voltage

28.8V

Minimum Operating Temperature

-25°C

Compatible Motor Type

Sensorless Vector Control (SLV)

Drive Type

Rectangular

Maximum Operating Temperature

55°C

Overall Width

270mm

Standards/Approvals

RoHS

Overall Depth

283mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy