Siemens AC Motor Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- RS Stock No.:
- 768-588
- Mfr. Part No.:
- 6SL3230-1YE52-1AP0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP1,426,214.12
(exc. VAT)
PHP1,597,359.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,426,214.12 |
*price indicative
- RS Stock No.:
- 768-588
- Mfr. Part No.:
- 6SL3230-1YE52-1AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 200kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 500A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 999mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | AC | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | UL | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 200kW | ||
Number of Phases 3 | ||
Maximum Output Current 500A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 999mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type AC | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type 3 Phase AC Motors | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals UL | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Three‑phase SINAMICS G120X converter designed for infrastructure applications. Compact FSA size unit supports efficient motor control with integrated communication options and IP20 protection for reliable operation in varied environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 500 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 81 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 24 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 18 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 277 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 14 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 2.7 A
