Siemens AC Motor Drive, 30 kW, 3 Phase, G120P Series 480V 60 A
- RS Stock No.:
- 632-803
- Mfr. Part No.:
- G120P-30/35A / 6SL3200-6AM26-0AH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP428,536.43
(exc. VAT)
PHP479,960.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP428,536.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 632-803
- Mfr. Part No.:
- G120P-30/35A / 6SL3200-6AM26-0AH0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 60A | |
| Series | G120P | |
| Mount Type | Wall | |
| Overall Length | 640mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 0°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Fan Motors, Pump | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | |
| Overall Width | 320mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 346mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 60A | ||
Series G120P | ||
Mount Type Wall | ||
Overall Length 640mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 0°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Fan Motors, Pump | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, C-Tick/RCM, EAC, EN 61800-5-1, RoHS (Directive 2009/125/EC), UKCA, UL/CSA | ||
Overall Width 320mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 346mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 60 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 10.2 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 4.1 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 2.2 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 26 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 32 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 145 A
- Siemens AC Motor Drive 3 Phase, G120P Series 480V 3.1 A
