RS Better World

Siemens AC Motor Drive, 22 kW, 3 Phase, G120P Series 480V 45 A

Subtotal (1 unit)*

PHP322,880.83

(exc. VAT)

PHP361,626.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP322,880.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
632-793
Mfr. Part No.:
G120P-22/32A / 6SL3200-6AE24-5AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

45A

Series

G120P

Mount Type

Wall

Overall Length

512mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Compatible Motor Type

Fan Motors, Pump

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS (Directive 2009/125/EC), UKCA, UL/CSA, EN 61800-5-1, EAC, C-Tick/RCM, CE

Overall Width

275mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

275mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter A for electromagnetic compatibility. Designed to support motors up to 22 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP20 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy