Siemens Inverter Drive, 1.1 kW, 3 Phase, SINAMICS G220 Series 240V 9.8 A
- RS Stock No.:
- 448-498
- Mfr. Part No.:
- 6SL4112-0CA08-0BF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP114,017.00
(exc. VAT)
PHP127,699.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 06, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP114,017.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 448-498
- Mfr. Part No.:
- 6SL4112-0CA08-0BF0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 1.1kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 9.8A | |
| Series | SINAMICS G220 | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PL e according to ISO 13849-1, SIL 3 according to IEC 61508 and IEC 61800-5-2, Category 4 according to ISO 13849-1, CE, EMC directive 2014/30/EU, Low Voltage Directive 2014/35/EU, cULus (UL 61800-5-1, CSA 22.2 No. 274), REACH, EAC, RoHS Directive 2011/65/EU, RoHS II, energy efficiency and eco design 2009/125/EU, Green Passport, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 1.1kW | ||
Number of Phases 3 | ||
Maximum Output Current 9.8A | ||
Series SINAMICS G220 | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PL e according to ISO 13849-1, SIL 3 according to IEC 61508 and IEC 61800-5-2, Category 4 according to ISO 13849-1, CE, EMC directive 2014/30/EU, Low Voltage Directive 2014/35/EU, cULus (UL 61800-5-1, CSA 22.2 No. 274), REACH, EAC, RoHS Directive 2011/65/EU, RoHS II, energy efficiency and eco design 2009/125/EU, Green Passport, UKCA | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 9.8 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 5.9 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 9.8 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 13 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 5.9 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 54 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 40.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 22 A
