Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, Altivar Series 480V 97.2 A
- RS Stock No.:
- 341-557
- Mfr. Part No.:
- ATV950D55N4EU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,096,676.81
(exc. VAT)
PHP1,228,278.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from March 05, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP1,096,676.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 341-557
- Mfr. Part No.:
- ATV950D55N4EU
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 97.2A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 1.25m | |
| IP Rating | IP55 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 345mm | |
| Standards/Approvals | CE, CSA, EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, REACH, RoHS, TUV, UL 508C | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 436mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
Maximum Output Current 97.2A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 1.25m | ||
IP Rating IP55 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Maximum Operating Temperature 50°C | ||
Overall Width 345mm | ||
Standards/Approvals CE, CSA, EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, REACH, RoHS, TUV, UL 508C | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 436mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 106 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 84.2 A
- Schneider Electric Variable Speed Drive 3 Phase, ALTIVAR 212 Series 480V 102.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV630 Series 240V 161 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV930 Series 690V 55 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV 212 Series 460V 89 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV630 Series 690V 62.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV930 Series 240V 161 A
