Schneider Electric Inverter Drive, 250 kW, 3 Phase, Altivar Series 480V 132 A
- RS Stock No.:
- 340-865
- Mfr. Part No.:
- ATV930C25N4C428
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,186,244.85
(exc. VAT)
PHP2,448,594.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 15, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,186,244.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 340-865
- Mfr. Part No.:
- ATV930C25N4C428
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 250kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 132A | |
| Series | Altivar | |
| IP Rating | IP21 | |
| Overall Length | 748mm | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 480V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 265mm | |
| Standards/Approvals | CEI 60721-3, 86/188/EEC, CE, CEI 13849-1, CEI 60068-2-27, CEI 60068-2-6, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, EN 60721-3, TÜV, UL, UL 508C | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 307mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 250kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 132A | ||
Series Altivar | ||
IP Rating IP21 | ||
Overall Length 748mm | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 480V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 265mm | ||
Standards/Approvals CEI 60721-3, 86/188/EEC, CE, CEI 13849-1, CEI 60068-2-27, CEI 60068-2-6, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, CSA, EN 60721-3, TÜV, UL, UL 508C | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 307mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 132 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 132 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 644 A
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 480V 385 A
- Siemens Inverter Drive 3 Phase, PM240-2 Series 480V 740 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 453 A
- Eaton Inverter Drive 3 Phase, Eaton SPX Series 690V 253 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 440V 250 A
