RS Better World

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, Altivar Series 480V 3.8 A

Subtotal (1 unit)*

PHP87,670.04

(exc. VAT)

PHP98,190.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,670.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
335-124
Mfr. Part No.:
ATV930U22N4Z
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

2.2kW

Number of Phases

3

Maximum Output Current

3.8A

Series

Altivar

Mount Type

Cabinet

IP Rating

IP21

Overall Length

285mm

Output Frequency

599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Synchronous, Asynchronous Motor

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C, TUV, RoHS, REACH, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, EN/IEC 61800-5-1, EN/IEC 61800-3, CSA, CE

Overall Width

130mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

196mm

COO (Country of Origin):
CN
The Schneider Electric Altivar Process ATV900 variable speed drive can feed 3 phase synchronous and asynchronous power motors. It works at a rated supply voltage from 380Vac to 480Vac. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater. It offers high motor performance on any motor and total control of any kind of coupling in master or slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance.

Embedded power measurement and energy dashboard

Embedded process monitoring and control

Stop and Go function to reduce energy consumption

Asset monitoring and protection

Drift monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy