Parker Variable Speed Drive, 1.5 kW, 1 Phase, AC20 Series 240V ac 7 A
- RS Stock No.:
- 285-811
- Mfr. Part No.:
- 20G-12-0070-BF
- Manufacturer:
- Parker
Subtotal (1 unit)*
PHP56,936.90
(exc. VAT)
PHP63,769.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP56,936.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-811
- Mfr. Part No.:
- 20G-12-0070-BF
- Manufacturer:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Power Rating | 1.5kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 7A | |
| Series | AC20 | |
| Mount Type | Remote | |
| IP Rating | IP20 | |
| Overall Length | 227.5mm | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 220V ac | |
| Maximum Supply Voltage | 240V ac | |
| Drive Type | AC | |
| Compatible Motor Type | Induction & PMAC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 108.4mm | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 185mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Power Rating 1.5kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 1 | ||
Maximum Output Current 7A | ||
Series AC20 | ||
Mount Type Remote | ||
IP Rating IP20 | ||
Overall Length 227.5mm | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 220V ac | ||
Maximum Supply Voltage 240V ac | ||
Drive Type AC | ||
Compatible Motor Type Induction & PMAC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 108.4mm | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 185mm | ||
- COO (Country of Origin):
- DE
Related links
- Parker Variable Speed Drive 3 Phase, AC20 Series 7 A
- Parker Variable Speed Drive 1 Phase, AC15 Series 240V ac 7 A
- Parker Variable Speed Drive 3 Phase, AC20 Series 480V ac 4 A
- Parker Variable Speed Drive 1 Phase, AC20 Series 10 A
- Parker Variable Speed Drive 3 Phase, AC20 Series 240V ac 10 A
- Parker Variable Speed Drive 3 Phase, AC20 Series 480V 17 A
- Parker Variable Speed Drive 3 Phase, AC20 Series 480V 9 A
- Parker Variable Speed Drive 3 Phase, AC20 Series 480V ac 12 A
