RS Better World

Eaton Inverter Drive, 1.5 kW, 3 Phase, DM1 Series 230V ac 7.8 A

Subtotal (1 unit)*

PHP61,099.95

(exc. VAT)

PHP68,431.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,099.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
263-304
Mfr. Part No.:
3-5017-008A DM1-327D8EB-N20B-EM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

7.8A

Series

DM1

Mount Type

Vertical

Overall Length

180mm

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

72mm

Standards/Approvals

CE, CSA-C22.2 No. 274-13, CSA-C22.2 No. 274-17, C-Tick, EAC, IEC/EN 61800-2, IEC/EN 61800-3, IEC/EN61800-5, UkrSEPRO, UL, UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive offers unparalleled control and efficiency, designed to meet modern industrial challenges. Crafted for reliable performance, it seamlessly integrates into various applications, ensuring optimal motor management. With its compact design and industry-leading features, the DM1 serves as an essential component for enhancing productivity and energy savings.

Equipped with robust short circuit protection to safeguard connected equipment

Rated for a range of operational currents for versatile application across industries

Designed with a high standard of environmental resistance to ensure durability

Offers user friendly parameterization via keypad or fieldbus for enhanced usability

Adheres to international certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy