Eaton Inverter Drive, 110 kW, 3 Phase, DG1 Series 400V ac 205 A
- RS Stock No.:
- 261-554
- Mfr. Part No.:
- 9702-6103-00P DG1-34205FN-C54C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,132,343.16
(exc. VAT)
PHP1,268,224.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,132,343.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 261-554
- Mfr. Part No.:
- 9702-6103-00P DG1-34205FN-C54C
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 110kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 205A | |
| Series | DG1 | |
| Mount Type | Vertical | |
| Overall Length | 371mm | |
| IP Rating | IP54 | |
| Minimum Supply Voltage | 400V ac | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 400V ac | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 486mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 371mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 110kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 205A | ||
Series DG1 | ||
Mount Type Vertical | ||
Overall Length 371mm | ||
IP Rating IP54 | ||
Minimum Supply Voltage 400V ac | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 400V ac | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 486mm | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 371mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 205 A
- Eaton Inverter Drive 3 Phase, DG1 Series 230V ac 211 A
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 105 A
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 140 A
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 23 A
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 46 A
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 170 A
- Eaton Inverter Drive 3 Phase, DG1 Series 400V ac 3.3 A
