Eaton Inverter Drive, Eaton Moeller Rapid Link Series 400V 20 A
- RS Stock No.:
- 259-093
- Mfr. Part No.:
- 290214 RA-C1-AM-7
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,863.37
(exc. VAT)
PHP7,686.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 05, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP6,863.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-093
- Mfr. Part No.:
- 290214 RA-C1-AM-7
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Maximum Output Current | 20A | |
| Series | Eaton Moeller Rapid Link | |
| IP Rating | IP65 | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60529, EN 60998-2-2 | |
| Overall Width | 60.2mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Maximum Output Current 20A | ||
Series Eaton Moeller Rapid Link | ||
IP Rating IP65 | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60529, EN 60998-2-2 | ||
Overall Width 60.2mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
