Eaton Inverter Drive, 750 W, 1 Phase, DB1 Series 110V ac 3.2 A
- RS Stock No.:
- 251-995
- Mfr. Part No.:
- 199347 DB1-1D3D2FN-N2CC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP343,589.62
(exc. VAT)
PHP384,820.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP343,589.62 | PHP34,358.962 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 251-995
- Mfr. Part No.:
- 199347 DB1-1D3D2FN-N2CC
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 750W | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 3.2A | |
| Current Rating | 3.2A | |
| Series | DB1 | |
| Overall Length | 74mm | |
| IP Rating | IP20 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 110V ac | |
| Maximum Supply Voltage | 110V ac | |
| Compatible Motor Type | BLDC, PM Motors, Synchronous Reluctance Motor | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 118mm | |
| Standards/Approvals | RoHS, IEC, UL, CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 750W | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 3.2A | ||
Current Rating 3.2A | ||
Series DB1 | ||
Overall Length 74mm | ||
IP Rating IP20 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 110V ac | ||
Maximum Supply Voltage 110V ac | ||
Compatible Motor Type BLDC, PM Motors, Synchronous Reluctance Motor | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 118mm | ||
Standards/Approvals RoHS, IEC, UL, CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Inverter Drive, 750W Power, 3.2A Current - 199347 DB1-1D3D2FN-N2CC
Features and Benefits:
• 3.2 A rated current permits 750 W motor control under overload
• Radio interference suppression filter reduces conducted emissions
• Built-in CANopen and Modbus RTU simplify network integration
• Temperature-controlled fan lowers thermal dissipation during use
Applications
• Ideal for drives using BLDC and PM motor technology
• Used with synchronous reluctance motors in process equipment
• Can be used for small centrifugal and conveyor motor control
What supply voltages does it accept?
What environmental limits apply during operation?
How is thermal management handled within panels?
What protection and safety interfaces are available?
What communication ports are fitted for integration?
Related links
- Eaton Inverter Drive 3 Phase, DB1 Series 400V ac 2.2 A
- Eaton Inverter Drive 3 Phase, DB1 Series 230V ac 4.3 A
- Eaton Inverter Drive 1 Phase, DB1 Series 230V ac 4.3 A
- Eaton Inverter Drive 1 Phase, DB1 Series 230V ac 2.3 A
- Eaton Inverter Drive 3 Phase, DB1 Series 400V ac 4.1 A
- Eaton Inverter Drive 3 Phase, DB1 Series 230V ac 7 A
- Eaton Inverter Drive 3 Phase, DB1 Series 230V ac 2.3 A
- Eaton Inverter Drive 3 Phase, DB1 Series 400V ac 5.8 A
