RS Better World

Eaton Inverter Drive, 7.5 kW, 3 Phase, DC1 Series 240V 30 A

Subtotal (1 unit)*

PHP179,924.47

(exc. VAT)

PHP201,515.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,924.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
244-399
Mfr. Part No.:
185775 DC1-32030FB-A20CE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

7.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

30A

Current Rating

30A

Series

DC1

Mount Type

Vertical

IP Rating

IP20

Overall Length

211mm

Output Frequency

500Hz

Minimum Supply Voltage

230V ac

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Compatible Motor Type

BLDC, PM Motors, Synchronous Reluctance Motor

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Overall Width

173mm

Standards/Approvals

IEC/EN 61800-3, cUL, UL 508C, UL Report Applies to both US and Canada, UL NMMS, UkrSEPRO, CE, IEC/EN 61800-5-1, IEC/EN61800-3, UL, EAC, IEC/EN61800-5, RCM, UL File No.: E172143, NMMS7, CSA-C22.2 No. 14, Specification for general requirements: IEC/EN 61800-2, ISO 9001

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

211mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Inverter Drive, 7.5kW Power, 30A Current - 185775 DC1-32030FB-A20CE1


This inverter drive provides three-phase variable-speed control for industrial motors, operating from a 230 to 240 V supply and supporting high-frequency operation up to 500 Hz. Designed for vertical mounting and IP20 protection, it includes built-in braking, radio interference suppression and multiple communication options for integration into automated installations. Ambient operating range suits typical plant environments and it is certified to relevant international standards.

Features and Benefits:


• 7.5 kW output delivers continuous mechanical power for motor loads
• 30 A rated current enables 150% overload management
• 500 Hz maximum frequency permits high-speed motor applications
• Built-in brake chopper reduces stopping times for decelerating loads
• Sensorless Vector and U/f control improve torque across speeds

Applications


• Suitable for controlling BLDC and PM motors
• Ideal for synchronous reluctance motor drive
• Used with three-phase 230 V industrial machines
• Can be used in systems requiring Rapid braking capability

What communication interfaces are available?


It has built-in Modbus RTU and CANopen Plus an RS485 port and optional SmartWire-DT.

How does it perform at elevated altitudes?


Above 1,000 m, the rating is reduced by 1% per 100 m up to a maximum of 4,000 m.

What electromagnetic compatibility environments does it suit?


It meets requirements for 1st and 2nd EN 61800-3 environments with selectable radio interference classes C2 or C3.

What overload and starting-current capabilities does it offer?


It supports 150% overload for 60 s every 600 s and Peak starting currents up to 175% for short intervals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy