Eaton Inverter Drive, 2.2 kW, 3 Phase, Eaton DA1 Series 480V 5.8 A
- RS Stock No.:
- 241-360
- Mfr. Part No.:
- 169051 DA1-345D8FB-A20C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP81,016.62
(exc. VAT)
PHP90,738.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP81,016.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 241-360
- Mfr. Part No.:
- 169051 DA1-345D8FB-A20C
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.8A | |
| Series | Eaton DA1 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Overall Length | 186mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 480V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 231mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 186mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Power Rating 2.2kW | ||
Number of Phases 3 | ||
Maximum Output Current 5.8A | ||
Series Eaton DA1 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Overall Length 186mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 480V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Overall Width 231mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 186mm | ||
- COO (Country of Origin):
- GB
Related links
- Eaton Inverter Drive 3 Phase, Eaton DA1 Series 480V 9.5 A
- Eaton Inverter Drive 3 Phase, PowerXL DA1 Series 240V 10.5 A
- Eaton Inverter Module 3 Phase, DA1 Series 400V 8.7 A
- Eaton Inverter Drive 3 Phase, PowerXL DA1 Series 480V 2.2 A
- Eaton Inverter Drive 3 Phase, PowerXL DA1 Series 240V 7 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 480V 5.8 A
- Eaton Inverter Drive 1 Phase, Eaton DA1 Series 10V 36 A
- Eaton Inverter Drive 1 Phase, Eaton DA1 Series 230V 19.2 A
