Eaton Inverter Drive, 11 kW, 3 Phase, SPX Series 23 A

Subtotal (1 unit)*

PHP300,047.21

(exc. VAT)

PHP336,052.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP300,047.21

*price indicative

RS Stock No.:
230-480
Mfr. Part No.:
125663 SPX015A1-4A1B1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Inverter Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

23A

Series

SPX

Mount Type

Vertical

IP Rating

IP21

Output Frequency

320Hz

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
FI
The Eaton SPX Variable frequency drive is an advanced solution designed for optimising motor control in various industrial applications. Built to operate at 400 V AC with a robust 11 kW power rating, it offers high efficiency and precise performance tailored for demanding environments. This drive features state-of-the-art technology, including an IGBT inverter and a radio interference suppression filter, ensuring reliable operation while minimising electromagnetic interference.

Designed with robust safety certifications for enhanced reliability

Supports various communication protocols for flexible integration

Complies with international standards for electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy