Eaton Inverter Drive, 3 Phase, SPX Series 500V 5.6 A
- RS Stock No.:
- 230-477
- Mfr. Part No.:
- 125657 SPX002A1-4A1B1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP148,674.66
(exc. VAT)
PHP166,515.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,674.66 |
*price indicative
- RS Stock No.:
- 230-477
- Mfr. Part No.:
- 125657 SPX002A1-4A1B1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.6A | |
| Series | SPX | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 320Hz | |
| Maximum Supply Voltage | 500V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 190mm | |
| Standards/Approvals | IEC/EN61800-5, CUL IEC/EN61800-3, CE, IEC/EN 61800-3, ISO 9001, RCM, Safety: EN 61800-5-1:2003, UL, RoHS | |
| Overall Depth | 327mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 5.6A | ||
Series SPX | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 320Hz | ||
Maximum Supply Voltage 500V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 190mm | ||
Standards/Approvals IEC/EN61800-5, CUL IEC/EN61800-3, CE, IEC/EN 61800-3, ISO 9001, RCM, Safety: EN 61800-5-1:2003, UL, RoHS | ||
Overall Depth 327mm | ||
- COO (Country of Origin):
- FI
The Eaton SPX Variable frequency drive is engineered to elevate your motor control capabilities with precision and reliability. Designed for 400 V AC applications, this innovative drive offers unmatched flexibility, supporting a range of control methods including U/f and vector control, making it an ideal choice for diverse industrial needs.
Complies with international safety and environmental standards
Compact design maximises space efficiency in control cabinets
Capable of operation in a wide ambient temperature range
User friendly interface simplifies configuration and monitoring
Supports multiple motor configurations for flexible applications
Related links
- Eaton Inverter Drive SPX Series 500 V ac 38 A
- Eaton Inverter Drive 3 Phase, SPX Series 500 V 61 A
- Eaton Inverter Drive 3 Phase, SPX Series 500 V ac 4.3 A
- Eaton Inverter Drive 3 Phase, SPX Series 500 V 61 A
- Eaton Inverter Drive 3 Phase, SPX Series 500 V ac 12 A
- Eaton Inverter Drive SPX Series 400 V ac 3.3 A
- Eaton Inverter Drive 3 Phase, SPX Series 7.6 A
- Eaton Inverter Drive 3 Phase, SPX Series 500V ac 7.6 A
