RS Better World

Schneider Electric Variable Speed Drive, 750 W, 3 Phase, Altivar Series 480V 2.2 A

Subtotal (1 unit)*

PHP189,601.70

(exc. VAT)

PHP212,353.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP189,601.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-326
Mfr. Part No.:
ATV340U07N4S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

750W

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

2.2A

Series

Altivar

Mount Type

Cabinet

IP Rating

IP20

Overall Length

270mm

Minimum Supply Voltage

380V

Output Frequency

0.599kHz

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL 618000-5-1, UL 508C, TUV, IEC 61800-5-1, IEC 61800-3, IEC 61508, IEC 60721-3, IEC 13849-1, EAC, CTick, CSA

Overall Width

85mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

232.5mm

COO (Country of Origin):
ID
The Schneider Electric Variable speed drive has cabinet mounting mode. It used in various machines.

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy