Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, Altivar Series 480V 45.9 A
- RS Stock No.:
- 205-267
- Mfr. Part No.:
- ATV650D30N4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP622,408.33
(exc. VAT)
PHP697,097.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 19, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP622,408.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-267
- Mfr. Part No.:
- ATV650D30N4U
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 30kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 45.9A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Overall Length | 910mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 290mm | |
| Standards/Approvals | IEC 61800-3 environment 1 category C2, IEC 61800-5-1, REACH, RoHS, UL 508C, ATEX zone 2/22, CE, CSA, DNV-GL, EN/IEC 61800-3 Environment 2 Category C3, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 340mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 30kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 45.9A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Overall Length 910mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 290mm | ||
Standards/Approvals IEC 61800-3 environment 1 category C2, IEC 61800-5-1, REACH, RoHS, UL 508C, ATEX zone 2/22, CE, CSA, DNV-GL, EN/IEC 61800-3 Environment 2 Category C3, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 340mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATV950 Series 480V 45.9 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV650 Series 480V 45.9 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 123 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 61.5 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 45.9 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV900 Series 480V 53.3 A
- Schneider Electric Variable Speed Drive 3 Phase Refurbished
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 53.3 A
