Schneider Electric Variable Speed Drive, 160 kW, 3 Phase, Altivar Series 480V 302 A
- RS Stock No.:
- 205-266
- Mfr. Part No.:
- ATV630C16N4F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,387,438.82
(exc. VAT)
PHP2,673,931.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 22, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,387,438.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-266
- Mfr. Part No.:
- ATV630C16N4F
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 160kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 302A | |
| Series | Altivar | |
| Mount Type | Floor Standing | |
| IP Rating | IP21 | |
| Overall Length | 2.15m | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous, Synchronous | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 400mm | |
| Standards/Approvals | IEC 60204-1, IEC 61800-2, ATEX, C-Tick, IEC 61800-5-1, EAC, IEC 61800-3, CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 605mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 160kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 302A | ||
Series Altivar | ||
Mount Type Floor Standing | ||
IP Rating IP21 | ||
Overall Length 2.15m | ||
Minimum Supply Voltage 380V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous, Synchronous | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Overall Width 400mm | ||
Standards/Approvals IEC 60204-1, IEC 61800-2, ATEX, C-Tick, IEC 61800-5-1, EAC, IEC 61800-3, CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 605mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 302 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 106 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 16.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 39.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 39.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 88 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 46.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 145 A
