RS Better World

Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, Altivar Series 480V 16.5 A

Subtotal (1 unit)*

PHP288,150.77

(exc. VAT)

PHP322,728.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP288,150.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-250
Mfr. Part No.:
ATV650U75N4U
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

16.5A

Series

Altivar

Mount Type

Wall

IP Rating

IP55

Overall Length

26.7in

Output Frequency

500Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Compatible Motor Type

Synchronous, Asynchronous Motor

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Overall Width

10.4in

Standards/Approvals

DNV-GL, UL 508C, UL, TÜV, IEC 61800-5-1, IEC 61800-3, IEC 61508, IEC 61000-3-12, IEC 60721-3, IEC 13849-1, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-3 Environment 1 Category C2, CSA, CE, Bureau Veritas, ATEX INERIS, ABS

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

11.8in

COO (Country of Origin):
CN
The Schneider Electric Variable speed drive has 3 phase with wall mounting mode.

IP55IEC 60529

IP55IEC 61800 5 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy