RS Better World

Siemens Inverter Drive, 7.5 kW, 3 Phase, G120X Series 240V 37.8 A

Subtotal (1 unit)*

PHP117,695.60

(exc. VAT)

PHP131,819.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP117,695.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-933
Mfr. Part No.:
6SL3220-3YC24-0UP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

37.8A

Series

G120X

Overall Length

295mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

140mm

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens Drive is an advanced drive solution designed for a wide range of applications in challenging environments. Engineered to optimise performance and efficiency, this drive is suitable for diverse sectors such as water treatment, pumps, and fans. Its robust design supports effective operation under varied conditions, ensuring a reliable performance. Tailored to meet specific demands, it boasts remarkable overload capabilities, exceptional control options, and seamless integration into existing systems. With a compact footprint, it is easy to install and use, making it an ideal choice for many industrial applications. Whether you're looking to enhance productivity or maintain energy efficiency, this drive delivers outstanding results while adhering to the highest safety standards.

Suitable for a wide range of operating environments

Advanced closed loop control techniques for superior performance

Multiple communication protocols for versatile connectivity

Energy efficiency classification to reduce operational costs

User friendly interface for simplified operation and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy