RS Better World

Siemens Inverter Drive, 75 kW, 3 Phase, G120X Series 480V 196 A

Subtotal (1 unit)*

PHP603,301.18

(exc. VAT)

PHP675,697.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP603,301.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-870
Mfr. Part No.:
6SL3220-2YE42-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

75kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

196A

Series

G120X

Overall Length

709mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Standards/Approvals

KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC

Overall Width

305mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens advanced drive solution is designed to optimise performance and efficiency for a range of industrial applications. Built with innovative features, it excels in controlling motors and ensuring high operational reliability. Incorporating sensorless vector control and flexible communication options, it meets various operation needs with precision. The compact design and robust construction make it suitable for diverse environments, allowing for smooth integration into existing systems. With a focus on energy efficiency and user-friendly operation, this drive is ideal for enhancing productivity while minimising energy consumption.

Flexible communication protocols including Modbus RTU

Optimal air cooling ensures load reliability

Overload capabilities enhance motor protection

User-friendly LCD display simplifies operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy