Siemens Inverter Drive, 5.5 kW, 3 Phase, G120X Series 480V 18 A
- RS Stock No.:
- 180-841
- Mfr. Part No.:
- 6SL3220-3YE22-0UP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP95,049.46
(exc. VAT)
PHP106,455.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,049.46 |
*price indicative
- RS Stock No.:
- 180-841
- Mfr. Part No.:
- 6SL3220-3YE22-0UP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 18A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 275mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47 | |
| Overall Width | 100mm | |
| Overall Depth | 218mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 18A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 275mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47 | ||
Overall Width 100mm | ||
Overall Depth 218mm | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive is an advanced drive solution designed to enhance the efficiency and reliability of industrial applications. Engineered for robust performance, this drive excels in controlling three phase AC motors with a wide voltage range. Its innovative features combine digital and analogue inputs, ensuring precise operation and flexibility for various applications. Its extensive compatibility with communication protocols streamlines integration into diverse industrial systems, making it a preferred choice for engineers seeking a versatile drive solution.
Supports various mechanical installation options to suit different environments
Designed to operate in wide temperature ranges ensuring reliability in diverse conditions
Includes safety functions like safe torque off to enhance operational safety
Features advanced overload capabilities allowing for increased productivity
Compact footprint facilitates installation in limited spaces maximising operational efficiency
Built to comply with international standards ensuring quality and safety
Related links
- Siemens Inverter Drive 3 Phase, G120X Series 480V 18 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 18 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V 12 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480V ac 12 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 18 A
- Siemens Inverter Drive 3 Phase, G120X Series 240V 29.7 A
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
