RS Better World

Siemens Inverter Drive, 4 kW, 3 Phase, G120X Series 480V 14 A

Subtotal (1 unit)*

PHP96,644.30

(exc. VAT)

PHP108,241.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP96,644.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-823
Mfr. Part No.:
6SL3220-3YE20-0AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

14A

Series

G120X

IP Rating

IP20

Overall Length

275mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

100mm

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, KCC, REACH, UL, SEMI F47

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens Inverter Drive excels in performance and reliability, specifically designed for industrial applications. Offering an impressive range of functionalities, it ensures effective control of various motor types while maintaining optimal energy efficiency. The seamless integration capabilities with advanced communication protocols make this converter adaptable to a variety of operational environments. Its environmentally friendly features reduce energy consumption, promoting sustainability in operations. This powerful solution is ideal for enhancing productivity and operational excellence in motion control.

High overload capabilities ensure robust operation under peak conditions

Wide input voltage range supports flexible installation options

User friendly operation panel with a vibrant colour display

Efficient air cooling system enhances the longevity of the unit

Compact design optimises space in control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy