RS Better World

Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A

Subtotal (1 unit)*

PHP1,236,126.98

(exc. VAT)

PHP1,384,462.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,236,126.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-762
Mfr. Part No.:
6SL3220-2YE52-1AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

200kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

500A

Series

G120X

Overall Length

999mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

305mm

Standards/Approvals

EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE, KCC, UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens Inverter Drive delivers exceptional performance for demanding applications. Specifically designed for the SINAMICS G120X series, it combines robust engineering with flexible functionality to ensure precision control in various environments. With its user friendly interface and versatile connectivity options, this drive maximises energy efficiency while upholding the highest standards of reliability. Ideal for industrial automation, its innovative features enhance operational efficiency, making it a preferred choice for professionals seeking to optimise their processes.

Compact design simplifies installation in various setups

Supports multiple communication protocols for flexible integration

Equipped with a high overload capacity to accommodate fluctuating demands

Operates efficiently across a wide voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy