Siemens Inverter Drive, 110 kW, 3 Phase, G120X Series 480V 277 A
- RS Stock No.:
- 180-647
- Mfr. Part No.:
- 6SL3220-2YE46-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP831,214.59
(exc. VAT)
PHP930,960.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP831,214.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 180-647
- Mfr. Part No.:
- 6SL3220-2YE46-1AF0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 110kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 277A | |
| Series | G120X | |
| Overall Length | 369mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EAC, KCC, UL, SEMI F47, REACH | |
| Overall Width | 305mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 110kW | ||
Number of Phases 3 | ||
Maximum Output Current 277A | ||
Series G120X | ||
Overall Length 369mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type AC Motor | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EAC, KCC, UL, SEMI F47, REACH | ||
Overall Width 305mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 277 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 277 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 81 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 338 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 24 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 122 A
