RS Better World

Siemens Inverter Drive, 90 kW, 3 Phase, G120X Series 480V 241 A

Subtotal (1 unit)*

PHP726,780.93

(exc. VAT)

PHP813,994.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP726,780.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-629
Mfr. Part No.:
6SL3220-2YE44-1AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

90kW

Number of Phases

3

Maximum Output Current

241A

Series

G120X

IP Rating

IP20

Overall Length

709mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

SEMI F47, REACH, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, UL

Overall Width

305mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens Inverter Drive System is a cutting edge drive solution designed to provide outstanding performance for a variety of applications. With its robust design and advanced control capabilities, this drive ensures seamless integration into your machinery, enhancing efficiency and reliability. Featuring sensor less vector control and multiple motor control options, it caters to diverse operational needs. The harmonised design prioritises energy efficiency and user friendly operation, making it an ideal choice for those demanding performance without compromise. Engineered with a user friendly interface and comprehensive communication protocols, it is perfect for modern industrial environments, streamlining operations while maintaining an optimal safety profile.

Ensures compliance with stringent standards for reliability and safety

Provides ease of installation with a robust mechanical design

Features an integrated fan for effective air cooling

Offers significant overload capabilities for demanding applications

Sustains operational reliability over a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy