RS Better World

Siemens Inverter Drive, 55 kW, 3 Phase, G120X Series 480V 149 A

Subtotal (1 unit)*

PHP525,016.12

(exc. VAT)

PHP588,018.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP525,016.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-996
Mfr. Part No.:
6SL3220-3YE40-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

55kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

149A

Series

G120X

Overall Length

551mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

SEMI F47, REACH, UL, CE, C-Tick (RCM), cUL, EAC, KCC

Overall Width

275mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

248mm

COO (Country of Origin):
GB
The Siemens Inverter Drive represents a state of the art solution for variable speed control, designed specifically for a variety of applications. This versatile drive system excels in operational efficiency and performance, providing superior control over motor dynamics. Its robust design combined with advanced control techniques ensures that users experience optimal functionality even in demanding environments. The system is also built with an integrated fan for effective air cooling, making it suitable for extended periods of operation. With a focus on efficiency, it employs high overload capability and multiple communication options, ensuring flexibility in integration across various setups, enhancing both productivity and adaptability in diverse industrial applications.

Enhanced reliability with robust design

High overload capability for demanding applications

Versatile communication options ensure easy integration

User friendly operation enhances accessibility for various users

Compact dimensions allow for flexible installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy