Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- RS Stock No.:
- 158-757
- Mfr. Part No.:
- 6SL3220-1YE56-0CP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,887,616.64
(exc. VAT)
PHP2,114,130.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,887,616.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 158-757
- Mfr. Part No.:
- 6SL3220-1YE56-0CP0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 315kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 770A | |
| Series | G120X | |
| Overall Length | 1.695m | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 0Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC | |
| Overall Width | 548mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 393mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 315kW | ||
Number of Phases 3 | ||
Maximum Output Current 770A | ||
Series G120X | ||
Overall Length 1.695m | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 0Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC | ||
Overall Width 548mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Inverter Drive 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 585 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 972 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 408 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 500 A
