RS Better World

Siemens Inverter Drive, 7.5 kW, 3 Phase, G120X Series 480V 24 A

Subtotal (1 unit)*

PHP107,455.60

(exc. VAT)

PHP120,350.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP107,455.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-717
Mfr. Part No.:
6SL3220-2YE24-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

24A

Series

G120X

Overall Length

275mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

100mm

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

218mm

COO (Country of Origin):
GB
The Siemens powerful and efficient drive system is designed for modern industrial applications, delivering enhanced control and reliability. Engineered with state-of-the-art technology, it offers a versatile solution for handling demanding operational environments. With a robust design and advanced features, it ensures optimal performance for various motor types. Ideal for automation tasks, it offers precision in speed and torque control while maintaining energy efficiency. The intuitive operator interface further simplifies the setup and operation, making it a valuable addition to any system.

High-level efficiency reduces operational costs significantly

Compact, lightweight design simplifies installation and handling

Versatile communication options like Modbus RTU available

Advanced closed-loop control enhances motor performance

Robust overload capabilities prevent motor damage

User-friendly panel provides intuitive controls and settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy