RS Better World

Siemens Inverter Drive, 11 kW, 3 Phase, G120X Series 240V 57 A

Subtotal (1 unit)*

PHP142,172.50

(exc. VAT)

PHP159,233.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP142,172.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
158-684
Mfr. Part No.:
6SL3220-2YC26-0UF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

57A

Series

G120X

IP Rating

IP20

Overall Length

472mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

200mm

Standards/Approvals

EAC, UL, SEMI F47, REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, cUL, C-Tick (RCM), CE

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

248mm

COO (Country of Origin):
GB
The Siemens advanced drive solution is designed for the Sinamics G120X series, seamlessly integrating into a variety of applications. Built for durability and efficiency, it caters to robust performance demands while maintaining superior energy efficiency. Engineered with state-of-the-art technology, this drive supports various control techniques, making it ideal for both standard and complex operations. Its user-friendly interfaces and comprehensive connectivity options ensure effortless integration into existing systems, thus enhancing overall productivity. With a compact design, it is suitable for various installation environments and operational conditions, making it a versatile addition to your industrial needs. The Sinamics G120X exemplifies reliability and innovation, ensuring optimal performance in every application.

Optimised for high overload performance and durability

Compact design facilitates installation in tight spaces

Integrated air cooling system for efficient thermal management

Equipped with digital and analogue I/O options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy