Siemens Inverter Drive, 18.5 kW, 3 Phase, G120X Series 240V 92 A
- RS Stock No.:
- 158-481
- Mfr. Part No.:
- 6SL3220-1YC30-0UP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP203,940.00
(exc. VAT)
PHP228,412.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP203,940.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 158-481
- Mfr. Part No.:
- 6SL3220-1YC30-0UP0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 18.5kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 92A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 472mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 200mm | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 248mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 18.5kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 92A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 472mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 200mm | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 248mm | ||
- COO (Country of Origin):
- GB
Related links
- Siemens Inverter Drive 3 Phase, G120X Series 240V 92 A
- Siemens Inverter Drive 3 Phase, G120X Series 480V 51.3 A
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
